Valsteam ADCA 240 V ac Blowdown Valve, 1in Pipe Size
- RS Stock No.:
- 917-1867
- Mfr. Part No.:
- 442824
- Manufacturer:
- Valsteam ADCA
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP43,641.34
(exc. VAT)
PHP48,878.30
(inc. VAT)
- RS Stock No.:
- 917-1867
- Mfr. Part No.:
- 442824
- Manufacturer:
- Valsteam ADCA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Valsteam ADCA | |
Compatible Pipe Size | 1in | |
Supply Voltage | 240 V ac | |
Body Material | Carbon Steel | |
Select all | ||
---|---|---|
Manufacturer Valsteam ADCA | ||
Compatible Pipe Size 1in | ||
Supply Voltage 240 V ac | ||
Body Material Carbon Steel | ||