SAUTER REGULATION 24V 2 Port Motorised Valve, 100 mm Pipe Size, 25 bar
- RS Stock No.:
- 274-035
- Mfr. Part No.:
- VDL100F501H
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP282,018.23
(exc. VAT)
PHP315,860.42
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP282,018.23 |
*price indicative
- RS Stock No.:
- 274-035
- Mfr. Part No.:
- VDL100F501H
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Compatible Pipe Size | 100 mm | |
| Product Type | Motorised Valve | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 25 bar | |
| Supply Voltage | 24V | |
| Body Material | Stainless Steel, Brass | |
| Standards/Approvals | EAC Directive, Directive 2002/95/EG (RoHS), Directive 94/62/EC, Directive 75/442/EEC, RoHS, VDI/VDE 2173, EN 60695-2-11, EN 60695-10-2 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Compatible Pipe Size 100 mm | ||
Product Type Motorised Valve | ||
Number of Ports 2 | ||
Maximum Operating Pressure 25 bar | ||
Supply Voltage 24V | ||
Body Material Stainless Steel, Brass | ||
Standards/Approvals EAC Directive, Directive 2002/95/EG (RoHS), Directive 94/62/EC, Directive 75/442/EEC, RoHS, VDI/VDE 2173, EN 60695-2-11, EN 60695-10-2 | ||
- COO (Country of Origin):
- CN
The SAUTER REGULATION 2 Way Regulating Valve for dynamic balancing ensures automatic dynamic hydronic balancing in HVAC installations. This optimizes energy usage by providing accurate supply to downstream consumers, reducing temperature fluctuations and enhancing overall system efficiency. Regulating valve is with three functions which are control, preset maximum volume flow, automatic flow.
Easy to preset the max required volume flow
All types with three pressure measurement nipple
Valve is closed when the spindle is moved in
Closing procedure against the pressure
Regulating valve with flange connection according to EN ISO 7005 2
Flat sealing regulating valve
Stainless steel spindle
Related links
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 24 V 2 Port Motorised Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
- SAUTER REGULATION 230 V 2 Port Motorised & Actuated Valve 25 bar
