SAUTER REGULATION 230V 2 Port Motorised & Actuated Valve, DN 15 Pipe Size, 25 bar

Subtotal (1 unit)*

PHP12,376.94

(exc. VAT)

PHP13,862.17

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP12,376.94

*price indicative

RS Stock No.:
271-267
Mfr. Part No.:
VDL015F211
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Motorised & Actuated Valve

Number of Ports

2

Maximum Operating Pressure

25 bar

Supply Voltage

230V

Body Material

Brass

Standards/Approvals

EN 1333, EN 60534, EN 764

The SAUTER REGULATION 2 Way Control Valve for dynamic hydraulic balancing, is a dynamic and automatic hydraulic balancing using the SAUTER Valveco. The compact control valve ensures correct supply of downstream consumers, reduction of temperature fluctuations in the rooms and thus more precise and efficient energy use. The three-function regulating valve is regulation, presetting of the maximum volume flow and automatic flow control.

Easy presetting of the required maximum volume flow

Valve closed when the spindle is pressed

Closes against pressure

Easy adaptation of SAUTER actuator technology

Flat sealing regulating valve

Differential pressure is kept constant by the control device

Valve spindle made of stainless steel