- RS Stock No.:
- 913-1591
- Mfr. Part No.:
- 1SAM451000R1015 MS165-42
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP17,692.15
(exc. VAT)
PHP19,815.21
(inc. VAT)
Units | Per Unit |
1 + | PHP17,692.15 |
- RS Stock No.:
- 913-1591
- Mfr. Part No.:
- 1SAM451000R1015 MS165-42
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MS165 Series Manual Motor Starters
ABB MS165 series manual motor starters are compact and powerful for motor protection. The MS165 series features a clear indication of fault window to visible identification of short circuit tripping. Further features are a built-in disconnect function, temperature compensation, trip-free mechanism and a rotary handle with a clear switch position indication. The manual motor starter is suitable for 3 phase and single phase applications.
Lockable handle
Overload protection – Class 10
Phase loss sensitivity
Disconnect function
Trip-free mechanism
Status indication window
Overload protection – Class 10
Phase loss sensitivity
Disconnect function
Trip-free mechanism
Status indication window
ABB MS165 Series
Specifications
Attribute | Value |
---|---|
Power Rating | 22 kW |
Range | MS Range |
Motor Starter Type | Manual |
Series | MS165 |
Mounting Type | DIN Rail |
Standards Met | CB, CCC, CSA, CSA 22.2 No. 14, cUL E137861, cUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861 |