ABB MS Range Motor Protection Unit
- RS Stock No.:
- 913-1576
- Mfr. Part No.:
- 1SAM451000R1011 MS165-16
- Manufacturer:
- ABB
Subtotal (1 unit)**
Was PHP12,308.18
You pay
PHP11,519.34
(exc. VAT)
PHP12,901.66
(inc. VAT)
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP11,519.34 |
**price indicative
- RS Stock No.:
- 913-1576
- Mfr. Part No.:
- 1SAM451000R1011 MS165-16
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Range | MS Range | |
Series | MS165 | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Range MS Range | ||
Series MS165 | ||
Related links
- ABB MS Range Motor Protection Unit
- ABB 16 → 20 A MS Range Motor Protection Circuit Breaker, 690 V ac
- ABB 20 → 25 A MS Range Motor Protection Circuit Breaker, 690 V
- ABB 25 → 32 A MS Range Motor Protection Circuit Breaker
- ABB 6.3 A MS/MO132 Motor Protection Unit
- ABB 16 A MS/MO132 Motor Protection Unit
- ABB 20 A MS/MO165 Motor Protection Unit
- ABB Motor Protection Unit