ABB 3 Phase Soft Starter - 12 A Current Rating, 5.5 kW Power Rating, 208 → 600 V ac Supply Voltage
- RS Stock No.:
- 821-9331
- Mfr. Part No.:
- PSR12-600-81
- Manufacturer:
- ABB
- RS Stock No.:
- 821-9331
- Mfr. Part No.:
- PSR12-600-81
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Power Rating | 5.5 kW | |
| Voltage Rating | 600 V ac | |
| Phase | 3 | |
| Current Rating | 12 A | |
| IP Rating | IP20 | |
| Overall Length | 45mm | |
| Overall Width | 140mm | |
| Overall Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Power Rating 5.5 kW | ||
Voltage Rating 600 V ac | ||
Phase 3 | ||
Current Rating 12 A | ||
IP Rating IP20 | ||
Overall Length 45mm | ||
Overall Width 140mm | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- CN

