Schneider Electric TeSys Motor Starter, 400 V, 3 Phase, IP65
- RS Stock No.:
- 357-419
- Mfr. Part No.:
- DE1DS2A05
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP16,036.76
(exc. VAT)
PHP17,961.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,036.76 |
*price indicative
- RS Stock No.:
- 357-419
- Mfr. Part No.:
- DE1DS2A05
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | TeSys | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| IP Rating | IP65 | |
| Series | TeSyS LE - GV2 - LC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range TeSys | ||
Voltage Rating 400 V | ||
Phase 3 | ||
IP Rating IP65 | ||
Series TeSyS LE - GV2 - LC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Enclosure is made of durable polycarbonate material, providing robust protection for the internal components. The device composition includes a contactor and thermal overload relay, which must be ordered separately. It is compatible with the LE1D18...35 series and features a push-button reset control type with a blue R button for easy operation and reset functionality. This enclosure ensures reliable performance and protection for the components it houses.
IP65 conforming to IEC 60529
IK07 conforming to IEC 60529
UKCA certified
IK07 conforming to IEC 60529
UKCA certified
Related links
- Schneider Electric TeSys Motor Starter 37 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 7.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 11 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 415 V ac IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys Motor Starter 0.75 kW 3 Phase, IP55
- Schneider Electric TeSys DOL Starter 11 kW 3 Phase, IP65

