Schneider Electric DOL Starter, DOL, 5.5 kW, 500 V ac, IP657

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
283-561
Mfr. Part No.:
LE4D09Q7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

5.5 kW

Motor Starter Type

DOL

Voltage Rating

500 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Overall Length

348mm

Enclosure

Yes

Overall Width

210mm

Series

LE4

Overall Depth

175.5mm

RoHS Status: Not Applicable

Direct starters with unidirectional switch-disconnector


Direct starters for motor control with unidirectional 10 x 38 mm fuse holder switch-disconnector.
Overload protection by thermal relays to be ordered separately (LRD series).
Controlled by two buttons mounted on the box cover: ''I'' start (green), ''O'' stop / reset (red).

Standards


  IEC 947-1//2 and 4, EN 60 947-4, EN60947-1, VDE 0660

Related links