Eaton Eaton Moeller Reversing Starter, Reversing Starter, 3 kW, 480 V ac, 3 Phase, IP65

Subtotal (1 unit)*

PHP66,178.38

(exc. VAT)

PHP74,119.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP66,178.38

*price indicative

RS Stock No.:
251-246
Mfr. Part No.:
198541 RAMO5-W214A31-5120S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

3 kW

Motor Starter Type

Reversing Starter

Range

Eaton Moeller

Voltage Rating

480 V ac

Phase

3

Current Rating

6.6 A

IP Rating

IP65

COO (Country of Origin):
GB
The Eaton Reversing starter from the is meticulously engineered for optimal performance in motor control applications. Designed to handle operational demands with precision, it offers reliable functionality for tasks requiring robust control of three phase asynchronous motors. This product seamlessly combines advanced technology and user friendly features, ensuring a streamlined installation while providing high operational efficiency.

Incorporates external reset functionality to enhance user control
Offers a wide input current range adjustable according to specific requirements
Mechanical design guarantees resilience against environmental stresses and impacts
Incorporates advanced electromagnetic compatibility to prevent disruption in operations

Related links