Siemens SIRIUS Reversing Starter, Reversing Starter, 3 kW, 690 V, 3 Phase
- RS Stock No.:
- 152-559
- Mfr. Part No.:
- 3RA2210-1HH15-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,752.73
(exc. VAT)
PHP26,603.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,752.73 |
*price indicative
- RS Stock No.:
- 152-559
- Mfr. Part No.:
- 3RA2210-1HH15-2AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 3 kW | |
| Motor Starter Type | Reversing Starter | |
| Range | SIRIUS | |
| Voltage Rating | 690 V | |
| Phase | 3 | |
| Current Rating | 7 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 3 kW | ||
Motor Starter Type Reversing Starter | ||
Range SIRIUS | ||
Voltage Rating 690 V | ||
Phase 3 | ||
Current Rating 7 A | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is engineered for reliable load management in industrial applications. This versatile device supports reversing duties for 400 V AC, effectively controlling power for motors within the specified operational range. Designed for seamless integration with 60 mm busbar systems, it offers robust technical specifications, ensuring efficient performance in demanding environments. Its compact design is complemented by a mechanical service life of up to 30 million operating cycles, providing businesses with dependable solutions for their motor control needs. With an outstanding degree of protection and short-circuit functionalities, this starter guarantees safe and efficient operation.
High mechanical endurance for prolonged reliability
Superior overload protection with thermal bimetallic design
Spring-loaded terminals for secure connections
Compact form factor optimises space efficiency
Wide temperature range flexibility for varied environments
Superior overload protection with thermal bimetallic design
Spring-loaded terminals for secure connections
Compact form factor optimises space efficiency
Wide temperature range flexibility for varied environments
Related links
- Siemens SIRIUS Reversing Starter 3 kW 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW 3 Phase
- Siemens SIRIUS Reversing Starter 1.1 kW 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW 3 Phase
- Siemens SIRIUS Reversing Starter 250 W 3 Phase
