Schneider Electric 65A TeSyS GV Motor Protection Circuit Breaker, 230V, 80 °C, -40 °C

Subtotal (1 unit)*

PHP24,811.47

(exc. VAT)

PHP27,788.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from May 07, 2026
  • Plus 2 unit(s) shipping from May 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,811.47

*price indicative

Bag the Deal of the Season
RS Stock No.:
276-8767
Mfr. Part No.:
GV3P651
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Protection Circuit Breaker

Current Rating

65A

Motor Protection Component

Motor Controller

Supply Voltage

230V

Series

TeSyS GV

Sensing Type

Thermomagnetic

Overall Width

55mm

Overall Depth

136mm

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-4-1, IEC 60947-2

Number of Poles

3

RoHS Status: Exempt

The Schneider Electric Motor circuit breaker with thermal magnetic trip unit technology is for motor protection. It is a green premium product.

Mercury free

RoHS compliant