- RS Stock No.:
- 246-4973
- Mfr. Part No.:
- 3RV1031-4FA10
- Manufacturer:
- Siemens
- RS Stock No.:
- 246-4973
- Mfr. Part No.:
- 3RV1031-4FA10
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Three-Pole Circuit Breakers - 3RV 10 Range
Maximum rated current 100A (45kW @ 400V a.c.)
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Rated operational voltage: 690V
Short-circuit proof to 50kA @ 400V a.c.
Maximum switching frequency; 15 operations/hour
Mechanical life; 105 operations
Ambient temperature range; –20 to +60 ° C
Long term stability
Manual reset
Lockable in off position
Approvals
UL, CSA
Standards
IEC947, VDE0990, EN60947
Specifications
Attribute | Value |
---|---|
Range | Sirius Innovation |
Series | 3RV1 |
Overall Length | 140mm |
Overall Width | 55mm |
Overall Depth | 149mm |
Voltage Rating | 690 V |
Terminal Type | Screw |
Number of Poles | 3P |
Breaking Capacity | 4 kA |
Control Voltage | 28 → 40 A |