Fairchild Semiconductor FSB32560, AC Induction Motor Driver IC, 600 V 25A 27-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
862-8930
Mfr. Part No.:
FSB32560
Manufacturer:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Motor Type

AC Induction

Output Configuration

3 Phase

Maximum IGBT Collector Current

25A

Maximum Collector Emitter Voltage

600 V

Mounting Type

Through Hole

Package Type

PDIP

Maximum Operating Supply Voltage

450 V

Pin Count

27

Maximum Isolation Rating

2500Vrms

Series

Motion SPM 3 Series

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+125 °C

Length

44.2mm

Width

27mm

Height

5.7mm

Dimensions

44.2 x 27 x 5.7mm