STMicroelectronics L6225N, Brushed DC Motor Motor Driver IC, 52 V 1.4 A 20-Pin, PDIP
- RS Stock No.:
- 686-8530
- Mfr. Part No.:
- L6225N
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-8530
- Mfr. Part No.:
- L6225N
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.4A | |
| Maximum Collector Emitter Voltage Vceo | 52V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Current | 2.8A | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 52V | |
| Minimum Supply Voltage | 8V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | L6225 | |
| Length | 24.8mm | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 4.59mm | |
| Automotive Standard | No | |
| Supply Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.4A | ||
Maximum Collector Emitter Voltage Vceo 52V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Current 2.8A | ||
Pin Count 20 | ||
Maximum Supply Voltage 52V | ||
Minimum Supply Voltage 8V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series L6225 | ||
Length 24.8mm | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 4.59mm | ||
Automotive Standard No | ||
Supply Current 1.4A | ||
Motor Control Power Drivers, STMicroelectronics
The range of power drivers by STMicroelectronics are designed to drive a motor or a complex load through the logic commands at its input. They can be used with microcontrollers, DSPs or FPGAs in a motor or motion control system. The power drivers come in Dual Full Bridge, Full Bridge and 3 phase.
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics L6225N 52 V 1.4 A 20-Pin, PDIP
- STMicroelectronics L6225DTR 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics L6225D 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics 52 V 1.4 A 20-Pin, SOIC
- STMicroelectronics L6230PD 52 V 1.4 A 36-Pin, PowerSO
- STMicroelectronics L6206PD013TR 52 V 2.8 A 36-Pin, PowerSO
- STMicroelectronics L6205PD 52 V 2.8 A 20-Pin, PowerSO
- STMicroelectronics L6235PD013TR 52 V 2.8 A 36-Pin, PowerSO
