Sanyo STK672-040-E Motor Driver IC 22-Pin, SIP
- RS Stock No.:
- 664-6952P
- Mfr. Part No.:
- STK672-040-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Bulk discount available
Subtotal 500 units (supplied in a box)*
PHP187,500.00
(exc. VAT)
PHP210,000.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 500 + | PHP375.00 |
*price indicative
- RS Stock No.:
- 664-6952P
- Mfr. Part No.:
- STK672-040-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Mounting Type | Through Hole | |
| Package Type | SIP | |
| Maximum Operating Supply Voltage | 5.25 V, 45 V | |
| Pin Count | 22 | |
| Minimum Operating Supply Voltage | 4.75 V, 10 V | |
| Length | 53mm | |
| Maximum Operating Temperature | +105 °C | |
| Height | 22mm | |
| Width | 9mm | |
| Dimensions | 53 x 9 x 22mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Mounting Type Through Hole | ||
Package Type SIP | ||
Maximum Operating Supply Voltage 5.25 V, 45 V | ||
Pin Count 22 | ||
Minimum Operating Supply Voltage 4.75 V, 10 V | ||
Length 53mm | ||
Maximum Operating Temperature +105 °C | ||
Height 22mm | ||
Width 9mm | ||
Dimensions 53 x 9 x 22mm | ||
- COO (Country of Origin):
- JP
Motor Controllers & Drivers, Sanyo
