- RS Stock No.:
- 185-0185
- Mfr. Part No.:
- BD7763EFV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-0185
- Mfr. Part No.:
- BD7763EFV-E2
- Manufacturer:
- ROHM
- COO (Country of Origin):
- DE
BD7763EFV are 9ch system motor driver ICs, developed for the spindle motor, actuator coil, stepping motor, SA stepping motor and the loading motor drive of the Blu-ray drive. Since spindle driver adopts sensor less drive system and the hall sensor (3 pieces) of the motor position detection is not needed, it is suitable for making of flexible cable conserve wiring and the reductions of external parts. The actuator, loading driver, the spindle, stepping, and SA stepping use power MOSFET to reduce power consumption.
The hall sensor is not needed by 3-phase sensor less drive system.
The spindle motor driver achieves stability high speed start by ROHM's own energizing method.
Spindle, stepping and SA stepping achieve high efficiency drive by PWM control driver.
The actuator is able to reduce power consumption by using PWM drive system.
The loading adopts forward/reverse-rotation drive system.
ON/OFF of loading and other channels, brake mode of spindle driver, and stand-by mode are selectable by the two control terminals.
Built-in thermal-shut down circuit.
Improved heat radiation efficiency utilizing lm-type HTSSOP package with good thermal conductivity.
The spindle motor driver achieves stability high speed start by ROHM's own energizing method.
Spindle, stepping and SA stepping achieve high efficiency drive by PWM control driver.
The actuator is able to reduce power consumption by using PWM drive system.
The loading adopts forward/reverse-rotation drive system.
ON/OFF of loading and other channels, brake mode of spindle driver, and stand-by mode are selectable by the two control terminals.
Built-in thermal-shut down circuit.
Improved heat radiation efficiency utilizing lm-type HTSSOP package with good thermal conductivity.
Attribute | Value |
---|---|
Motor Type | Stepper |
Configuration | H Bridge |
Maximum Supply Voltage | 13.2 V |
Mounting Type | Surface Mount |
Package Type | HTSSOP |
Pin Count | 54 |
Maximum Operating Supply Voltage | 13.2 V |
Minimum Operating Supply Voltage | 10.8 V |
Height | 0.85mm |
Width | 7.5mm |
Product Height | 0.85mm |
Length | 18.5mm |
Minimum Operating Temperature | -20 °C |
Dimensions | 18.5 x 7.5 x 0.85mm |
Product Length | 18.5mm |
Product Width | 7.5mm |
Maximum Operating Temperature | +75 °C |