ROHM BA5956FM-E2, BLDC Motor Driver IC 36-Pin, HSOP-M
- RS Stock No.:
- 179-1188
- Mfr. Part No.:
- BA5956FM-E2
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-1188
- Mfr. Part No.:
- BA5956FM-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | BLDC | |
| Output Configuration | 5-channel BTL | |
| Mounting Type | Surface Mount | |
| Package Type | HSOP-M | |
| Maximum Operating Supply Voltage | 14 V | |
| Pin Count | 36 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Dimensions | 18.5 x 7.5 x 2.2mm | |
| Height | 2.2mm | |
| Width | 7.5mm | |
| Length | 18.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type BLDC | ||
Output Configuration 5-channel BTL | ||
Mounting Type Surface Mount | ||
Package Type HSOP-M | ||
Maximum Operating Supply Voltage 14 V | ||
Pin Count 36 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Dimensions 18.5 x 7.5 x 2.2mm | ||
Height 2.2mm | ||
Width 7.5mm | ||
Length 18.5mm | ||
