- RS Stock No.:
- 171-4114
- Mfr. Part No.:
- BD65492MUV-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4114
- Mfr. Part No.:
- BD65492MUV-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The BD65491FV motor driver provides 1 Full-ON Drive H-bridge channel, while BD65492MUV provides 2 Full-ON Drive H-bridge channels. These ICs feature wide range operating from 1.8V and low power consumption by high switching speed in a compact surface mount package.
Low ON-Resistance Power DMOS output: Full-ON Drive block with 0.35Ω Typ.
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
The highest performance in regard to switching speed, and 4-values selection
Turn On Time: 150ns & Turn Off Time: 50ns
Drive mode switch function
Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
Control input pins corresponding to the signal of 1.8V system
Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
Standby current: 0μA Typ.
Applications:
Coin Processing Machines
Digital Still Camera
Machine Vision Camera for Industrial
Range of motor power supply voltage: 1.8V to 16.0V
Charge pump-less type with p-channel DMOS for the upper side transistor
The highest performance in regard to switching speed, and 4-values selection
Turn On Time: 150ns & Turn Off Time: 50ns
Drive mode switch function
Maximum output current for H-bridge: DC maximum 1.2A, Peak maximum 4.0A
Control input pins corresponding to the signal of 1.8V system
Built-in UVLO (Under Voltage Lockout Protection) function & TSD (Thermal Shut Down) circuit
Standby current: 0μA Typ.
Applications:
Coin Processing Machines
Digital Still Camera
Machine Vision Camera for Industrial
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Configuration | Half Bridge |
Output Configuration | Half Bridge |
Maximum Output Current | 1A |
Maximum Supply Voltage | 16 (Motor) V, 5.5 (Power) V |
Mounting Type | Surface Mount |
Package Type | VQFN |
Pin Count | 24 |
Maximum Operating Supply Voltage | 16 (Motor) V, 5.5 (Power) V |
Minimum Operating Supply Voltage | 1.8 (Motor) V, 2.5 (Power) V |
Typical Switching Frequency | 500 (Maximum)kHz |
Length | 4mm |
Height | 0.98mm |
Maximum Operating Temperature | +85 °C |
Product Width | 4mm |
Product Height | 0.98mm |
Minimum Operating Temperature | -30 °C |
Dimensions | 4 x 4 x 0.98mm |
Product Length | 4mm |
Width | 4mm |