STMicroelectronics STGIPQ3H60T-HL, AC Induction Motor Driver IC, 600 V 3A 26-Pin, N2DIP
- RS Stock No.:
- 110-6580
- Mfr. Part No.:
- STGIPQ3H60T-HL
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-6580
- Mfr. Part No.:
- STGIPQ3H60T-HL
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | AC Induction | |
| Output Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 3A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Mounting Type | Through Hole | |
| Package Type | N2DIP | |
| Pin Count | 26 | |
| Series | SLLIMM-Nano Intelligent Power Module | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type AC Induction | ||
Output Configuration 3 Phase | ||
Maximum IGBT Collector Current 3A | ||
Maximum Collector Emitter Voltage 600 V | ||
Mounting Type Through Hole | ||
Package Type N2DIP | ||
Pin Count 26 | ||
Series SLLIMM-Nano Intelligent Power Module | ||
