- RS Stock No.:
- 103-5145
- Mfr. Part No.:
- NUD3105DMT1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 103-5145
- Mfr. Part No.:
- NUD3105DMT1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Load and Relay Drivers, ON Semiconductor
Drivers and pre-drivers for inductive load drive and relay drive circuits.
Multi-channel Relay Drivers
Pre-drivers for inductive loads
Pre-drivers for inductive loads
Note
Manufacturer Part Numbers with SZ prefix are automotive qualified to AEC-Q101 standard.
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 300mA |
Maximum IGBT Collector Current | 0.5A |
Maximum Collector Emitter Voltage | 6 V |
Mounting Type | Surface Mount |
Package Type | SC-74 |
Pin Count | 6 |
Typical Switching Frequency | 10kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3mm |
Height | 0.94mm |
Width | 1.5mm |
Dimensions | 3 x 1.5 x 0.94mm |