Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 250-969
- Mfr. Part No.:
- 198769 RASP5-4401A31-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP102,368.85
(exc. VAT)
PHP114,653.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,368.85 |
*price indicative
- RS Stock No.:
- 250-969
- Mfr. Part No.:
- 198769 RASP5-4401A31-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision in industrial automation, featuring advanced sensor input capabilities and a robust design that supports multiple motor configurations. Ideal for environments where space and efficiency are critical, this controller operates smoothly across varying loads, delivering reliable performance in demanding applications.
Robust braking resistance built for dynamic operational demands
Compatible with various motor types ensuring versatility in application
High efficiency rating promotes energy savings during operation
User friendly manual operation through interlocked controls
Designed to handle severe environmental conditions with protective IP65 rating
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall

