Eaton Back Box Accessory
- RS Stock No.:
- 103-882
- Mfr. Part No.:
- 139787 KEYPAD-LOC/REM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP10,326.97
(exc. VAT)
PHP11,566.21
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,326.97 |
*price indicative
- RS Stock No.:
- 103-882
- Mfr. Part No.:
- 139787 KEYPAD-LOC/REM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Back Box Accessory | |
| Overall Length | 95mm | |
| Overall Width | 80mm | |
| Overall Depth | 95 mm | |
| IP Rating | IP54 | |
| Standards/Approvals | UL 508C, IEC/EN61800-5, CE UL, CSA-C22.2 No. 14 | |
| Series | SPX | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Back Box Accessory | ||
Overall Length 95mm | ||
Overall Width 80mm | ||
Overall Depth 95 mm | ||
IP Rating IP54 | ||
Standards/Approvals UL 508C, IEC/EN61800-5, CE UL, CSA-C22.2 No. 14 | ||
Series SPX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton SPX keypad is an external operating unit with an illuminated LCD display, plain text, several lines with control- and function keys. It has an IP54 degree of protection and is suitable for branch circuits. The product is certified by CE and UL, making it a reliable and durable accessory for your electronic devices.
External operating unit with illuminated LCD display
Plain text with several lines of control and function keys
Suitable for branch circuits
Easy to operate with an illuminated LCD display
Allows for efficient control with plain text and function keys
