- RS Stock No.:
- 217-6618
- Mfr. Part No.:
- 6FX3002-5CL12-1AF0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP9,612.36
(exc. VAT)
PHP10,765.84
(inc. VAT)
Units | Per Unit |
1 + | PHP9,612.36 |
- RS Stock No.:
- 217-6618
- Mfr. Part No.:
- 6FX3002-5CL12-1AF0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 5m signal cable has a test voltage of 4000V. This pre-assembled cable is designed for motor S-1FL6 HI 400 V with V70/V90.
Connection type: Straight connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Cable |
For Use With | SINAMICS V90 |