- RS Stock No.:
- 217-6587
- Mfr. Part No.:
- 6FX3002-2CT20-1AD0
- Manufacturer:
- Siemens
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
5 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP6,996.76
(exc. VAT)
PHP7,836.37
(inc. VAT)
Units | Per Unit |
1 + | PHP6,996.76 |
- RS Stock No.:
- 217-6587
- Mfr. Part No.:
- 6FX3002-2CT20-1AD0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 3m signal cable has a test voltage of 500V. This pre-assembled cable is designed for incremental encoder S-1FL6 LI.
Connection type: Straight connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Signal Cable |
For Use With | SINAMICS V90 |