- RS Stock No.:
- 217-6562
- Mfr. Part No.:
- 3RK1903-3BA02
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 217-6562
- Mfr. Part No.:
- 3RK1903-3BA02
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens PM-D F PROFISAFE power module is designed for fail-safe motor starter, for fail-safe contact multiplier with 6 shutdown groups for PROFIBUS or PROFINET that can be plugged onto TM-PF30 S47-F1 for F-frequency converter. This PROFIsafe safety mo
Operating current at 400 V rated value: 6A
Control supply voltage(DC): 24V
IP20 rated
Control supply voltage(DC): 24V
IP20 rated
Specifications
Attribute | Value |
---|---|
Accessory Type | PROFIsafe Power Module |
For Use With | Fail-Safe Motor Starter |
Voltage Range | 400 V |
Length | 103.5mm |