- RS Stock No.:
- 214-7321
- Mfr. Part No.:
- R88A-CA1J010SF
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 24/07/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP64,721.64
(exc. VAT)
PHP72,488.24
(inc. VAT)
Units | Per Unit |
1 + | PHP64,721.64 |
- RS Stock No.:
- 214-7321
- Mfr. Part No.:
- R88A-CA1J010SF
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron 1S series servo motor power cable has 10 m length.
These cables are available in various lengths and are excellent quality
Specifications
Attribute | Value |
---|---|
Accessory Type | Servo Motor Power Cable |
For Use With | Servo Motor |
Voltage Range | 400 V |
Power Rating | 400 → 11000 W |
Length | 10m |