- RS Stock No.:
- 207-4820
- Mfr. Part No.:
- 1003289
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Pack of 4)
PHP1,213.493
(exc. VAT)
PHP1,359.112
(inc. VAT)
Units | Per Unit | Per Pack* |
4 + | PHP1,213.493 | PHP4,853.972 |
*price indicative |
- RS Stock No.:
- 207-4820
- Mfr. Part No.:
- 1003289
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact comfort device adapter with CrossLink interface and moveable DIN rail and rated current is 45 A.
Rated surge voltage 6 kV
Width 45 mm
Width 45 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Comfort Device Adapter |
For Use With | Crosslink |
Series | Power Distribution Board |