SMC, LE-CSM-RAB, 10 m
- RS Stock No.:
- 623-349
- Mfr. Part No.:
- LE-CSM-RAB
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP20,844.51
(exc. VAT)
PHP23,345.85
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,844.51 |
*price indicative
- RS Stock No.:
- 623-349
- Mfr. Part No.:
- LE-CSM-RAB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Cable Length | 10m | |
| For Use With | Motor | |
| Standards/Approvals | UK CA, CE, cULus, RoHS | |
| Model Number | LE-CSM-RAB | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Cable Length 10m | ||
For Use With Motor | ||
Standards/Approvals UK CA, CE, cULus, RoHS | ||
Model Number LE-CSM-RAB | ||
- COO (Country of Origin):
- JP
The SMC Motor Cable is a standard connection cable designed for use with AC servo motor drivers. It delivers power from the driver to the motor, supporting precise motion control in electric actuator systems. It is essential for powering servo motors in precision automation setups.
Counter Axis side connector
Cable length 10m
Robotic cable
CE and UKCA compliant
RoHS compliant
