Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices
- RS Stock No.:
- 194-797
- Mfr. Part No.:
- EAHM-L5-M6-40
- Manufacturer:
- Festo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 194-797
- Mfr. Part No.:
- EAHM-L5-M6-40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Screw | |
| Product Type | Lead Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Screw | ||
Product Type Lead Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
The Festo Screw Kit is designed to deliver reliability and quality in various applications. Crafted with meticulous attention to detail, this product offers versatility with its optional mounting position. The nickel-plated steel construction ensures durability while providing resistance to low levels of corrosion, making it suitable for a range of environments.
Conforms to industry standards for material safety
RoHS compliance guarantees eco friendly materials
Nickel plated steel construction offers robust performance
