Infineon Surface Mount Hall Effect Sensor Switch, SC-59, 3-Pin
- RS Stock No.:
- 857-8857
- Mfr. Part No.:
- TLE49062KHTSA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 reel of 3000 units)*
PHP58,023.00
(exc. VAT)
PHP64,986.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | PHP19.341 | PHP58,023.00 |
| 6000 - 12000 | PHP19.09 | PHP57,270.00 |
| 15000 + | PHP18.845 | PHP56,535.00 |
*price indicative
- RS Stock No.:
- 857-8857
- Mfr. Part No.:
- TLE49062KHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Unipolar | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Package Type | SC-59 | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Unipolar | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Package Type SC-59 | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Related links
- Infineon Surface Mount Hall Effect Sensor Switch 3-Pin
- Infineon Surface Mount Hall Effect Sensor 6-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 32 V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 18 V 3-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 24 V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5 V 3-Pin
- Infineon Surface Mount Hall Effect Sensor 3 V 5.5 V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24 V 3-Pin
