- RS Stock No.:
- 799-9244
- Mfr. Part No.:
- SCR1100-D02-004
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 799-9244
- Mfr. Part No.:
- SCR1100-D02-004
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Gyroscope ICs, Murata
Murata 3D MEMS industrial gyroscopes offer high performance in difficult envrinoments. Sensing elements and the measuring circuitry are assembled into a pre-molded plastic dual-in-line (DIL) package, protected with silicon gel and covered with a stainless steel lid. In-built signal conditioning ASIC with digital SPI interface.
All products are RoHS compatible and suitable for lead free reflow soldering.
All products are RoHS compatible and suitable for lead free reflow soldering.
Gyroscopes, Murata
Specifications
Attribute | Value |
---|---|
Sensor Type | Gyroscope |
Number of Axis | 1 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | SPI |
Maximum Operating Supply Voltage | 3.6 V, 5.25 V |
Minimum Operating Supply Voltage | 3 V, 4.75 V |
Package Type | SMD |
Sensitivity | 50°/s/LSB |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |