InvenSense 6-Axis Surface Mount Accelerometer & Gyroscope, LGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 218-2212
- Mfr. Part No.:
- ICM-20602
- Manufacturer:
- InvenSense
Stock information currently inaccessible
- RS Stock No.:
- 218-2212
- Mfr. Part No.:
- ICM-20602
- Manufacturer:
- InvenSense
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InvenSense | |
| Sensor Type | Motion Sensor Module | |
| Number of Axis | 6 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Package Type | LGA | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand InvenSense | ||
Sensor Type Motion Sensor Module | ||
Number of Axis 6 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Package Type LGA | ||
Pin Count 16 | ||
- COO (Country of Origin):
- TW
The InvenSense ICM series is a 6-axis motion tracking device for automotive applications that combines a 3-axis gyroscope and a 3-axis accelerometer. The gyroscope has a programmable full-scale range of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps. The accelerometer has a user-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g. It also features a 1 KB FIFO that can lower the traffic on the serial bus interface.
User-programmable interrupts
Wake-on-motion interrupt for low power operation of applications processor
On-chip 16-bit ADCs and programmable filters
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
Wake-on-motion interrupt for low power operation of applications processor
On-chip 16-bit ADCs and programmable filters
Digital-output temperature sensor
MEMS structure hermetically sealed and bonded at wafer level
