Allegro Microsystems Through Hole Hall Effect Sensor, SIP, 3-Pin
- RS Stock No.:
- 170-9140
- Mfr. Part No.:
- A1318LUA-2-T
- Manufacturer:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 500 units)*
PHP54,897.50
(exc. VAT)
PHP61,485.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Bag* |
|---|---|---|
| 500 - 2000 | PHP109.795 | PHP54,897.50 |
| 2500 + | PHP98.816 | PHP49,408.00 |
*price indicative
- RS Stock No.:
- 170-9140
- Mfr. Part No.:
- A1318LUA-2-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Linear | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SIP | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Linear | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SIP | ||
Pin Count 3 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
