Allegro Microsystems Through Hole Hall Effect Sensor, SIP, 4-Pin
- RS Stock No.:
- 146-4503
- Mfr. Part No.:
- ATS468LSGTN-T
- Manufacturer:
- Allegro Microsystems
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4503
- Mfr. Part No.:
- ATS468LSGTN-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Through Hole | |
| Magnetic Type | Transducer | |
| Maximum Operating Supply Voltage | 26.5 V | |
| Minimum Operating Supply Voltage | 4 V | |
| Package Type | SIP | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Through Hole | ||
Magnetic Type Transducer | ||
Maximum Operating Supply Voltage 26.5 V | ||
Minimum Operating Supply Voltage 4 V | ||
Package Type SIP | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
The ATS468 is a true zero-speed gear tooth sensor IC consisting of an optimized Hall IC and a permanent magnet pellet configuration in a single overmolded package. The integrated circuit provides a manufacturer-friendly solution for digital gear tooth sensing applications. This small package can be easily assembled and used in conjunction with gears of various shapes and sizes.
Wide operating voltage range
Peak detecting algorithm robust against signal perturbations
Capable of sensing a wide range of target types
Running mode calibration for continuous optimization
Single chip IC for high reliability
Precise duty cycle signal throughout operating temperature range
Large operating air gaps
Automatic Gain Control (AGC) for air-gap-independent switchpoints
Peak detecting algorithm robust against signal perturbations
Capable of sensing a wide range of target types
Running mode calibration for continuous optimization
Single chip IC for high reliability
Precise duty cycle signal throughout operating temperature range
Large operating air gaps
Automatic Gain Control (AGC) for air-gap-independent switchpoints
