- RS Stock No.:
- 110-7464
- Mfr. Part No.:
- TLE4966LHALA1
- Manufacturer:
- Infineon
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 16)
PHP60.196
(exc. VAT)
PHP67.42
(inc. VAT)
Units | Per Unit | Per Pack* |
16 - 16 | PHP60.196 | PHP963.136 |
32 - 144 | PHP53.514 | PHP856.224 |
160 - 304 | PHP40.122 | PHP641.952 |
320 - 784 | PHP37.076 | PHP593.216 |
800 + | PHP33.413 | PHP534.608 |
*price indicative |
- RS Stock No.:
- 110-7464
- Mfr. Part No.:
- TLE4966LHALA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Hall Effect Switches, Infineon
A range of Hall Effect switching ICs from Infineon available with both standard and latching operation.
Hall Effect Sensors, Infineon
A range of integrated circuits from Infineon utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Through Hole |
Magnetic Type | Bipolar |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Supply Voltage | 2.7 V |
Package Type | SSOP |
Pin Count | 4 |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -40 °C |