Honeywell Incremental Absolute Encoder, 36 ppr, Digital, Gray Signal, Flatted Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
831-5476
Mfr. Part No.:
510E1A48F209PC
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Encoder Technology

Incremental

Pulses Per Revolution

36

Maximum Revolutions

50rpm

Output Signal Type

Digital, Gray

Shaft Type

Flatted

Supply Voltage

28 V dc

Resolution

2 bit

Steps Per Revolution

36Steps

Overall Height

47.63mm

Overall Width

21.1mm

Overall Depth

21.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MX

Honeywell 510 Series Encoders


The 510 series are manually operated mechanical encoders. They provide 4-bit gray code for absolute electrical reference applications and 2-bit gray code for relative reference applications. These mechanical rotary encoders are commonly used in limited space and panel mounted applications. Typical applications are as follows; temperature control, time control and position sensing.

Cost effective
High resolution up to 36 positions
Horizontal and vertical mounting