RS PRO Hall Effect Encoder, 100 ppr, HTL Inverted Signal, Flatted Type
- RS Stock No.:
- 795-0955
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 795-0955
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Encoder Technology | Hall Effect | |
| Pulses Per Revolution | 100 | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL Inverted | |
| Shaft Type | Flatted | |
| Supply Voltage | 5 → 30 V dc | |
| Resolution | 1024 ppr | |
| IP Rating | IP40 | |
| Overall Width | 24mm | |
| Overall Depth | 42mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 200 kHz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Encoder Technology Hall Effect | ||
Pulses Per Revolution 100 | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL Inverted | ||
Shaft Type Flatted | ||
Supply Voltage 5 → 30 V dc | ||
Resolution 1024 ppr | ||
IP Rating IP40 | ||
Overall Width 24mm | ||
Overall Depth 42mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 200 kHz | ||

