Hengstler RI58-O Series Incremental Incremental Encoder 30V dc, 2500 ppr ppr, Push Pull Signal, Solid Shaft Type, 10 mm
- RS Stock No.:
- 762-467
- Mfr. Part No.:
- 0523614
- Manufacturer:
- Hengstler
N
Subtotal (1 unit)*
PHP21,001.31
(exc. VAT)
PHP23,521.47
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from April 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,001.31 |
*price indicative
- RS Stock No.:
- 762-467
- Mfr. Part No.:
- 0523614
- Manufacturer:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Pulses Per Revolution | 2500ppr | |
| Series | RI58-O | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 10mm | |
| Interface Type | Push Pull | |
| Terminal Type | M23 Connector | |
| IP Rating | IP64, IP65, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL (listed) | |
| Overall Height | 58mm | |
| Overall Width | 60mm | |
| Mount Type | Clamping Flange Mount | |
| Maximum Operating Temperature | 70°C | |
| Switching Frequency | 200kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Pulses Per Revolution 2500ppr | ||
Series RI58-O | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 10mm | ||
Interface Type Push Pull | ||
Terminal Type M23 Connector | ||
IP Rating IP64, IP65, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL (listed) | ||
Overall Height 58mm | ||
Overall Width 60mm | ||
Mount Type Clamping Flange Mount | ||
Maximum Operating Temperature 70°C | ||
Switching Frequency 200kHz | ||
- COO (Country of Origin):
- SK
The Hengstler Incremental encoder designed for precise motion control in various applications, including textile machines and drives, featuring a robust hollow shaft configuration for reliable performance.
High accuracy ensured with an integrated flexible coupling
Compact housing diameter of just 58 mm for versatile installations
Multiple Pulse options up to 5000 for flexible applications
Durable IP64 protection ratings for both the shaft and housing
Operating temperature range from -10 °C to +70 °C allows for diverse environments
