IXYS HiperFET, Q3-Class N-Channel MOSFET, 30 A, 1000 V, 24-Pin SMPD MMIX1F44N100Q3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
875-2516P
Mfr. Part No.:
MMIX1F44N100Q3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

1000 V

Series

HiperFET, Q3-Class

Package Type

SMPD

Mounting Type

Surface Mount

Pin Count

24

Maximum Drain Source Resistance

245 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Maximum Power Dissipation

694 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-40 V, +40 V

Length

25.25mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

264 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

23.25mm

Transistor Material

Si

Height

5.7mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.4V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy