- RS Stock No.:
- 829-7013
- Mfr. Part No.:
- PD85050S
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-7013
- Mfr. Part No.:
- PD85050S
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
RF MOSFET Transistors, STMicroelectronics
The Radio Frequency Transistors are LDMOS suitable for L-band satellite uplinks and DMOS power transistors in applications ranging from 1 MHz to 2 GHz.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
MOSFET Transistors, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 8 A |
Maximum Drain Source Voltage | 28 V |
Package Type | PowerSO |
Mounting Type | Surface Mount |
Pin Count | 10 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Minimum Gate Threshold Voltage | 2V |
Maximum Power Dissipation | 105 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -10 V, +10 V |
Width | 9.6mm |
Length | 15.65mm |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Typical Power Gain | 12 dB |
Height | 3.6mm |