Dual N-Channel MOSFET, 16 A, 28 A, 30 V, 8-Pin PowerPAIR Vishay SIZ918DT-T1-GE3
- RS Stock No.:
- 787-9406P
- Mfr. Part No.:
- SIZ918DT-T1-GE3
- Manufacturer:
- Vishay
This image is representative of the product range
- RS Stock No.:
- 787-9406P
- Mfr. Part No.:
- SIZ918DT-T1-GE3
- Manufacturer:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 16 A, 28 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PowerPAIR | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 4.5 mΩ, 14.5 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 29 W, 100 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V, 67.3 nC @ 10 V | |
| Width | 6.1mm | |
| Length | 5.1mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerPAIR | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 16 A, 28 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PowerPAIR | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 4.5 mΩ, 14.5 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 29 W, 100 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V, 67.3 nC @ 10 V | ||
Width 6.1mm | ||
Length 5.1mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Series PowerPAIR | ||
Height 0.8mm | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
