- RS Stock No.:
- 787-7642
- Mfr. Part No.:
- SK8603160L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 787-7642
- Mfr. Part No.:
- SK8603160L
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
N-Channel MOSFET, Panasonic
MOSFET Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 70 A |
Maximum Drain Source Voltage | 30 V |
Package Type | HSO8-F4-B |
Mounting Type | Surface Mount |
Pin Count | 8 |
Maximum Drain Source Resistance | 3.3 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 3V |
Maximum Power Dissipation | 28 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -20 V, +20 V |
Number of Elements per Chip | 1 |
Transistor Material | Si |
Width | 5.9mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Typical Gate Charge @ Vgs | 22 nC @ 4.5 V |
Series | SK |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |