Renesas N-Channel MOSFET, 2 A, 900 V, 3-Pin TO-220AB 2SK1338-E

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5305
Mfr. Part No.:
2SK1338-E
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.44mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

11.5mm

Height

15mm