Renesas Electronics 2SK2414 Type N-Channel MOSFET, 10 A, 60 V Enhancement, 3-Pin TO-252 2SK2414-AZ

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
548-4970P
Mfr. Part No.:
2SK2414-AZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

2SK2414

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

70mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

24nC

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

2.3mm

Width

5.5 mm

Length

6.5mm

Automotive Standard

No

COO (Country of Origin):
JP

N-Channel Low Voltage MOSFETs up to 140V, Renesas Electronics


MOSFET Transistors, Renesas Electronics (NEC)


Related links