Renesas P-Channel MOSFET, 100 A, 40 V NP100P04PDG-E1-AY
- RS Stock No.:
- 264-1236
- Mfr. Part No.:
- NP100P04PDG-E1-AY
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 264-1236
- Mfr. Part No.:
- NP100P04PDG-E1-AY
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
The Renesas Electronics provides a low voltage power with P-channel type MOS Field Effect Transistor which is designed for high current switching applications. It consist of a 100 A maximum drain current.
Maximum drain source voltage is 40 V
Mounting type is surface mount
Mounting type is surface mount
