Renesas Electronics ISL6144 Type N-Channel MOSFET, 8 A, 12 V Enhancement, 20-Pin QFN ISL6144IRZA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-0247
Mfr. Part No.:
ISL6144IRZA
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

MOSFET

Channel Type

Type N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

12V

Package Type

QFN

Series

ISL6144

Mount Type

Surface

Pin Count

20

Maximum Drain Source Resistance Rds

19mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

10 V

Forward Voltage Vf

20mV

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

6.4mm

Length

5mm

Width

0.9 mm

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics MOSFETs controller provides a suitably sized n-channel power MOSFET which increases power distribution efficiency and availability when replacing a power ORing diode in high current applications. It also consist of a reverse current fault isolation.

Open drain, active low fault output

Internal charge pump

Related links