Renesas P-Channel MOSFET, 15 A, 40 V DPAK NP15P04SLG-E1-AY
- RS Stock No.:
- 262-7065
- Mfr. Part No.:
- NP15P04SLG-E1-AY
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 262-7065
- Mfr. Part No.:
- NP15P04SLG-E1-AY
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 15 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | MP-3ZK (TO-252) | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Channel Type P | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type MP-3ZK (TO-252) | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
The Renesas Electronics MOSFET is P-channel MOS field effect transistor designed for high current switching applications.
Low input capacitance Ciss 1100 pF Typical
Built-in gate protection diode
Designed for automotive application and AEC-Q101 qualified
Built-in gate protection diode
Designed for automotive application and AEC-Q101 qualified
