Infineon N-Channel MOSFET, 100 A, 40 V PQFN IRLH5034TRPBF
- RS Stock No.:
- 257-5889
- Mfr. Part No.:
- IRLH5034TRPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 257-5889
- Mfr. Part No.:
- IRLH5034TRPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
The Infineon strongIRFET power MOSFET family is optimized for low RDS and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
Industry standard surface-mount power package
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
Product qualification according to JEDEC standard
Silicon optimized for applications switching below <100 kHz
Softer body-diode compared to previous silicon generation
Wide portfolio available
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Infineon IPC Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IPC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPC50N04S5L5R5ATMA1
- Infineon IPC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6 IPC100N04S5L1R5ATMA1
- Infineon OptiMOS 5 Type N-Channel MOSFET 40 V Enhancement, 8-Pin SuperSO
- Infineon IPC Type N-Channel MOSFET 40 V N, 8-Pin SuperSO8 5 x 6
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
- Infineon HEXFET Type N-Channel MOSFET 40 V PQFN
