Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
MOSFETs
N-Channel MOSFET, 8 A, 100 V, 3-Pin TO-39 Magnatec 2N6796
RS Stock No.:
189-0646
Mfr. Part No.:
2N6796
Manufacturer:
Magnatec
This image is representative of the product range
View all MOSFETs
Discontinued product
RS Stock No.:
189-0646
Mfr. Part No.:
2N6796
Manufacturer:
Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2N6796, TMOS FET Enhancement N-Channel
ESD Control Selection Guide V1
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
N-Channel MOSFET Transistors, Semelab
MOSFET Transistors, Semelab
Attribute
Value
Channel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
100 V
Package Type
TO-39
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
180 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Maximum Power Dissipation
25 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Width
9.4mm
Maximum Operating Temperature
+150 °C
Length
9.4mm
Number of Elements per Chip
1
Transistor Material
Si
Height
4.57mm
Minimum Operating Temperature
-55 °C