- RS Stock No.:
- 183-5340
- Mfr. Part No.:
- RD3L08BGNTL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-5340
- Mfr. Part No.:
- RD3L08BGNTL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RD3L08BGN is a power MOSFET, suitable for switching applications.
Low on - resistance
High power small mold package (TO-252)
Pb-free lead plating
Halogen free
High power small mold package (TO-252)
Pb-free lead plating
Halogen free
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 80 A |
Maximum Drain Source Voltage | 60 V |
Package Type | DPAK |
Series | RD3L08BGN |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 8.1 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 2.5V |
Minimum Gate Threshold Voltage | 1V |
Maximum Power Dissipation | 119 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | ±20 V |
Typical Gate Charge @ Vgs | 71 nC @ 10 V |
Maximum Operating Temperature | 150 °C |
Length | 6.8mm |
Number of Elements per Chip | 1 |
Width | 6.4mm |
Minimum Operating Temperature | -55 °C |
Height | 2.3mm |
Forward Diode Voltage | 1.2V |